Part Details for 57550 by Starrett Company
Overview of 57550 by Starrett Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55755-001 | Amphenol Communications Solutions | 240 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
55755-001LF | Amphenol Communications Solutions | 240 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free |
Price & Stock for 57550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M6334
|
Newark | 499 1/8X3X18 A2 Oversize Gfs |Starrett 57550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.3800 | Buy Now |