Part Details for 576602B00000G by BOYD Laconia
Overview of 576602B00000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 576602B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS207-ND
|
DigiKey | HEATSINK TO-220 VERT MNT .95" Min Qty: 1 Lead time: 7 Weeks Container: Bag |
4934 In Stock |
|
$1.5787 / $2.3500 | Buy Now |
DISTI #
532-576602B00
|
Mouser Electronics | Heat Sinks Channel Heat Sink+3 Tab, TO220, Vertical, 16.6 Degree C/W, 3.10mm Hole, 24.13mm RoHS: Compliant | 11469 |
|
$0.8480 / $1.1000 | Buy Now |
|
Future Electronics | TO-220 Package 16.6 C/W Thermal Resistance 3 Integrated Tab Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2807Bag |
|
$0.6150 / $0.7350 | Buy Now |
DISTI #
002448
|
Avnet Americas | Heat Sink Passive TO-220 Vertical Mounting Tab 16.6°C/W Black Anodized - Bulk (Alt: 002448) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7819 / $3.7924 | Buy Now |
DISTI #
002448
|
Avnet Americas | Heat Sink Passive TO-220 Vertical Mounting Tab 16.6°C/W Black Anodized - Bulk (Alt: 002448) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7819 / $3.7924 | Buy Now |
DISTI #
000000000002160369
|
Sager | Heat Sinks Channel Heat Sink+3 Tab, TO220, Vertical, 16.6 Degree C/W, 3.10mm Hole, 24.13mm Min Qty: 2000 | 0 |
|
$3.4900 | Buy Now |
|
New Advantage Corporation | TO-220 Package 16.6 C/W Thermal Resistance 3 Integrated Tab Heat Sink RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 2000 |
|
$0.7800 / $0.8357 | Buy Now |
Part Details for 576602B00000G
576602B00000G CAD Models
576602B00000G Part Data Attributes
|
576602B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
576602B00000G
BOYD Laconia
Heat Sink, 16.6ohm, Fin, U, Transverse, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | TRANSVERSE | |
Finish | ANODIZED | |
Height | 24.13 mm | |
Length | 25.4 mm | |
Profile | U | |
Thermal Resistance | 16.6 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |