There are no models available for this part yet.
Overview of 576779 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 576779 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H8307
|
Newark | Heavy Head Hand Tool, 20Awg, Crimp Tool Type:Hand, For Use With:Amp Pidg/Strato-Therm Series 20Awg Terminals & Splices, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 576779 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1,633.9200 / $1,694.3100 | Buy Now | |
DISTI #
576779-ND
|
DigiKey | TOOL HAND CRIMPER 20AWG SIDE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$1,532.7100 / $1,589.4800 | Buy Now | |
DISTI #
25H8307
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 25H8307) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$1,633.9200 / $1,694.3100 | Buy Now | |
DISTI #
576779
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 576779) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1,373.1660 / $1,652.4540 | Buy Now | |
DISTI #
571-576779
|
Mouser Electronics | Crimpers / Crimping Tools HEAVY HD HT STRATO #20 | 0 |
|
$1,532.7000 / $1,589.2500 | Order Now | |
DISTI #
70971633
|
RS | Certi-Crimp Hand Tools, HEAVY HD HT, STRATO #20 | TE Connectivity 576779 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,645.4300 | RFQ | |
DISTI #
72007725
|
RS | Tooling, Heavy Hd Ht, Strato #20 | TE Connectivity 576779 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,826.1100 | RFQ | |
DISTI #
AMP576779
|
Heilind Electronics | HEAVY HD HT, STRATO #20 | Americas - 1 in Stock |
|
$1,371.3636 | Buy Now | |
Onlinecomponents.com | HHHT PIDG PEEK STRATO 20 ASSY |
1 In Stock 25 On Order |
|
$1,275.6100 / $1,327.9300 | Buy Now | ||
DISTI #
576779
|
TTI | Crimpers / Crimping Tools HEAVY HD HT STRATO #20 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,405.1100 / $1,433.2100 | Buy Now |
CAD Models for 576779 by TE Connectivity
Part Data Attributes for 576779 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
13 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|