Part Details for 577123-000 by TE Connectivity
Overview of 577123-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 577123-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
577123-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.29mm Silver Plated Copper Blue/White 600VAC - Cable Rools/Shrink Tubing (Alt: 577123-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6448 / $1.8014 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | 55A0822-24-6/9 RoHS: Compliant | 0 |
|
$1.6700 / $4.7000 | Buy Now |
DISTI #
RYC55A0822-24-6/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0822-24-6/9 | 0 |
|
Buy Now | |
DISTI #
577123-000
|
Avnet Asia | High Performance Cable 2Conductors 24AWG 2.29mm Silver Plated Copper Blue/White 600VAC (Alt: 577123-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 5 Weeks, 1 Days | 0 |
|
$5.5925 / $6.3014 | Buy Now |
|
Master Electronics | 55A0822-24-6/9 RoHS: Compliant | 0 |
|
$1.6700 / $4.7000 | Buy Now |
Part Details for 577123-000
577123-000 CAD Models
577123-000 Part Data Attributes
|
577123-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
577123-000
TE Connectivity
Wire And Cable, 2 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.29 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |