There are no models available for this part yet.
Overview of 578622B03200G by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 578622B03200G by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HS369-ND
|
DigiKey | HEATSINK TO-220 DUAL MNT W/TABS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
6208 In Stock |
|
$1.3650 / $2.0300 | Buy Now | |
DISTI #
532-578622B03200G
|
Mouser Electronics | Heat Sinks Channel Heat Sink for Dual TO220, Vertical, 13.2 Degree C/W, 1.91mm Hole, Tab RoHS: Compliant | 4976 |
|
$3.9200 | Buy Now | |
Future Electronics | Dual TO-220 Package 13.20 C/W Thermal Resistance Twin Style Heat Sink with Tabs RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4167Tray |
|
$2.1100 / $2.4100 | Buy Now | ||
Onlinecomponents.com | Heat Sink Passive Dual TO-220 Thru-Hole Aluminum 13.2°C/W Black Anodized RoHS: Compliant |
6300 In Stock |
|
$1.3300 / $3.1600 | Buy Now | ||
Quest Components | HEAT SINK, 13.2OHM, FIN, U, TRANSVERSE, ALUMINUM, ANODIZED | 1 |
|
$5.6296 / $8.4444 | Buy Now | ||
DISTI #
000000000001627334
|
Sager | Heat Sinks Channel Heat Sink for Dual TO220, Vertical, 13.2 Degree C/W, 1.91mm Hole, Tab Min Qty: 1000 | 0 |
|
$4.0200 / $4.1600 | Buy Now | |
Master Electronics | Heat Sink Passive Dual TO-220 Thru-Hole Aluminum 13.2°C/W Black Anodized RoHS: Compliant |
6300 In Stock |
|
$1.3300 / $3.1600 | Buy Now |
CAD Models for 578622B03200G by BOYD Laconia
Part Data Attributes for 578622B03200G by BOYD Laconia
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AAVID THERMALLOY LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Body Material
|
ALUMINUM
|
Color
|
BLACK
|
Construction
|
FIN
|
Device Used On
|
TRANSISTOR
|
Fin Orientation
|
TRANSVERSE
|
Finish
|
ANODIZED
|
Height
|
25.4 mm
|
Length
|
37.59 mm
|
Profile
|
U
|
Thermal Resistance
|
13.2 Ω
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
12.7 mm
|