-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.8MM CHAMP BACKSHELL KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6810
|
Newark | 5788362-1 Rohs Compliant: Yes |Amp Te Connectivity 5788362-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$9.9700 / $15.4500 | Buy Now |
DISTI #
42K7586
|
Newark | .8Mm Champ Backshell Kit Rohs Compliant: Yes |Amp Te Connectivity 5788362-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $10.8800 | Buy Now |
DISTI #
A130882-ND
|
DigiKey | CONN BACKSHELL 68POS 180DEG SILV Min Qty: 1 Lead time: 37 Weeks Container: Bag |
648 In Stock |
|
$10.4494 / $14.7500 | Buy Now |
DISTI #
5788362-1
|
Avnet Americas | Connector Accessories 68 POS Champ Backshell Kit Nickel Over Copper Finish Bulk - Bulk (Alt: 5788362-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 15 |
|
$7.0850 | Buy Now |
DISTI #
571-5788362-1
|
Mouser Electronics | D-Sub Backshells .8MM CHAMP BACKSHELL KIT RoHS: Compliant | 161 |
|
$10.5200 / $16.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$8.9500 | Buy Now |
DISTI #
AMP5788362-1
|
Heilind Electronics | .8MM CHAMP BACKSHELL KIT | Americas - 42 in Stock |
|
$11.1872 / $11.3542 | Buy Now |
|
Onlinecomponents.com | .8MM CHAMP BACKSHELL KIT RoHS: Compliant |
2395 In Stock |
|
$9.7400 / $14.9800 | Buy Now |
DISTI #
5788362-1
|
TTI | D-Sub Backshells .8MM CHAMP BACKSHELL KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$9.6900 / $10.8700 | Buy Now |
DISTI #
AMP5788362-1
|
Interstate Connecting Components | .8MM CHAMP BACKSHELL KIT | 14 |
|
$11.1872 / $11.3542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5788362-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5788362-1
TE Connectivity
.8MM CHAMP BACKSHELL KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Option 1 | 2-56 UNC | |
Mounting Option 2 | SCREW | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max |