There are no models available for this part yet.
Overview of 579302B00000G by Boyd Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 579302B00000G by Boyd Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P4648
|
Newark | Heat Sink, Thermal Resistance:16.8°C/W, Packages Cooled:To-220, External Width - Metric:24.89Mm, External Height - Metric:11.18Mm, External Length - Metric:19Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum Rohs Compliant: Yes |Boyd 579302B00000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 | Buy Now | |
DISTI #
002636
|
Avnet Americas | Heat Sink Passive TO-220 Two Side Clip 16.8?C/W Black Anodized - Bulk (Alt: 002636) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3843 / $1.7679 | Buy Now | |
DISTI #
70475723
|
RS | Heatsink, TO-220, 16.8K/W, 19.05 x 24.89 x 11.18mm, PCB Through Hole Mount | Boyd 579302B00000G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 | RFQ | |
DISTI #
74759248
|
RS | Stamped Heatsink, 579302B00000G | Boyd 579302B00000G RoHS: Compliant Min Qty: 6 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$2.0750 | RFQ | |
DISTI #
25404815
|
Verical | Heat Sink Passive TO-220 Two Side Clip Aluminum 16.8°C/W Black Anodized RoHS: Compliant Min Qty: 147 Package Multiple: 1 | Americas - 2899 |
|
$0.6785 | Buy Now | |
DISTI #
002636
|
Avnet Abacus | Heat Sink Passive TO-220 Two Side Clip 16.8�C/W Black Anodized (Alt: 002636) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 579302B00000G by Boyd Corporation
Part Data Attributes for 579302B00000G by Boyd Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOYD CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.90.00.00
|
Factory Lead Time
|
8 Weeks
|
Body Material
|
ALUMINUM
|
Color
|
BLACK
|
Finish
|
ANODIZED
|
Height
|
11.18 mm
|
Length
|
24.89 mm
|
Thermal Resistance
|
16.8 Ω
|
Thermal Support Device Type
|
HEAT SINK
|
Width
|
19.05 mm
|
Related Parts for 579302B00000G
-
579103V00000GHeat Sinks
-
CL05C060DB5NNNCFixed Capacitors
-
571-0112FVisible LEDs
-
5-102202-1Headers and Edge Type Connectors
-
OX33GKEFixed Resistors
-
TMS320C28346ZFETMicrocontrollers
-
57HS22-05-1-03NRotary Switches
-
3105-3-00-01-00-00-08-0Terminals and Terminal Blocks
-
TPD2E001DRLRTransient Suppressors