Current Sense Transformer, 20A, 1:300CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
57P1920 Vitec Electronics CorporationBuy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY | |
Approvals | UL; VDE | |
Height | 20.32 mm | |
Length | 17.02 mm | |
Load Resistance | 300 Ω | |
Manufacturer Series | 57P | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Min | 50 kHz | |
Peak Primary Current | 20 A | |
Physical Dimension | 17.02mm X 9.53mm X 20.32mm | |
Primary Type | BAR PRIMARY | |
Secondary Inductance | 180000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:300CT | |
Width | 9.53 mm |