Current Sense Transformer, 1:50CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
57P3617 Vitec Electronics CorporationBuy Now Datasheet |
Compare Parts: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY | |
Approvals | UL; TUV; VDE | |
Height | 17.78 mm | |
Length | 22.86 mm | |
Load Resistance | 50 Ω | |
Manufacturer Series | 57P | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Min | 20 kHz | |
Operating Temperature-Max | 105 °C | |
Physical Dimension | 22.86mm X 17.78mm X 17.78mm | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 5000 µH | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50CT | |
Width | 17.78 mm |