There are no models available for this part yet.
Overview of 57GB5F by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 57GB5F by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn DIN Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 36 |
|
RFQ | ||||
Quest Components | Connector, Circular Din, Cable Mnt, Recept, 5 Contacts, Skt, Solder Terminal | 2144 |
|
$1.6500 / $3.3000 | Buy Now | ||
Quest Components | Connector, Circular Din, Cable Mnt, Recept, 5 Contacts, Skt, Solder Terminal | 62 |
|
$2.2000 / $3.3000 | Buy Now | ||
Quest Components | Connector, Circular Din, Cable Mnt, Recept, 5 Contacts, Skt, Solder Terminal | 28 |
|
$5.0000 / $7.5000 | Buy Now |
CAD Models for 57GB5F by Switchcraft Conxall
Part Data Attributes for 57GB5F by Switchcraft Conxall
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Switchcraft
|
Additional Feature
|
POLARIZED, SHIELDED
|
Body Breadth
|
0.748 inch
|
Body Depth
|
0.476 inch
|
Body Length
|
1.142 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR DIN CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pitch Circle Diameter
|
7 mm
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
500VAC V
|
EMI Shielded
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
8.0064 N
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLAR PIN POSITION
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ZINC ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Withdrawl Force-Min
|
1.112 N
|