There are no models available for this part yet.
Overview of 57HS22-01-1-13N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 57HS22-01-1-13N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57HS22-01-1-13N-ND
|
DigiKey | SWITCH ROTARY 13POS 250MA 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0450 | Buy Now | |
DISTI #
57HS22-01-1-13N
|
Avnet Americas | Switch Rotary SP13T 13 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-01-1-13N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.8874 / $84.6495 | Buy Now | |
DISTI #
706-57HS22-01-1-13N
|
Mouser Electronics | Rotary Switches 57HS22-01-1-13N RoHS: Compliant | 0 |
|
$87.8400 / $97.9900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$78.9000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1100 / $98.6200 | Buy Now | ||
DISTI #
000000000000384671
|
Sager | Rotary Switches Rotary Switch, Military, shaft/panel seal, 22.5°, , 1 deck, 1 pole/deck, 13 position/pole, non-shorting Min Qty: 10 | 0 |
|
$69.1900 / $92.4500 | Buy Now |
CAD Models for 57HS22-01-1-13N by Grayhill Inc
Part Data Attributes for 57HS22-01-1-13N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
FLAT SHAFT TYPE
|
Body Height
|
22.46 mm
|
Body Length or Diameter
|
28.58 mm
|
Contact (AC) Max Rating R Load
|
.05A@115VAC
|
Contact Current(AC)-Max
|
0.05 A
|
Contact Current(DC)-Max
|
0.25 A
|
Contact (DC) Max Rating R Load
|
.25A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
10000 Cycle(s)
|
Indexing Angle
|
22.5 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Positions
|
13
|
Number of Switch Sections
|
1
|
Sealing
|
SHAFT AND PANEL SEALED
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP13T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SCREW
|