Part Details for 57HS22-04A16N by Grayhill Inc
Overview of 57HS22-04A16N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57HS22-04A16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M7991
|
Newark | Rotary Switch, 22.5 Deg, # Of Decks: 04, Poles/Deck: 1, Positions/Pole: 16, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 57HS22-04A16N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$194.3400 / $201.2100 | Buy Now |
DISTI #
57HS22-04A16N-ND
|
DigiKey | SWITCH ROTARY 16POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$179.2790 | Buy Now |
DISTI #
57HS22-04A16N
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-04A16N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$108.5434 / $170.4292 | Buy Now |
DISTI #
706-57HS22-04A16N
|
Mouser Electronics | Rotary Switches 57HS22-04-1-16N-C RoHS: Compliant | 0 |
|
$170.1900 / $176.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$158.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$211.7900 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC RoHS: Compliant |
5 Partner Stock |
|
$198.9800 / $232.2000 | Buy Now |
DISTI #
57HS2204A16N-GRA
|
TME | Switch: rotary Min Qty: 1 | 5 |
|
$187.0871 / $215.8590 | Buy Now |
DISTI #
000000000000384781
|
Sager | Rotary Switches 57HS22-04-1-16N-C Min Qty: 10 | 0 |
|
$170.1900 / $180.5000 | Buy Now |
DISTI #
C1S306100145879
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$206.0000 / $214.0000 | Buy Now |