Part Details for 57HS22-12A16N by Grayhill Inc
Overview of 57HS22-12A16N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57HS22-12A16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C8070
|
Newark | 57Hs22-12-1-16N-C |Grayhill 57HS22-12A16N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$471.2800 / $631.1800 | Buy Now |
DISTI #
57HS22-12A16N-ND
|
DigiKey | SWITCH ROTARY 16POS 250MA 115V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$420.2880 | Buy Now |
DISTI #
57HS22-12A16N
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-12A16N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$254.4066 / $399.5421 | Buy Now |
DISTI #
706-57HS22-12A16N
|
Mouser Electronics | Rotary Switches 57HS22-12-1-16N-C RoHS: Compliant | 0 |
|
$398.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$372.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$496.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$325.0100 / $791.2900 | Buy Now |
DISTI #
57HS22-12A16N
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-12A16N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$254.4066 / $399.5421 | Buy Now |
DISTI #
000000000006156184
|
Sager | Rotary Switches 57HS22-12-1-16N-C Min Qty: 10 | 0 |
|
$398.9700 / $416.8400 | Buy Now |