Part Details for 57M22-01-1-14N by Grayhill Inc
Overview of 57M22-01-1-14N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57M22-01-1-14N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M22-01-1-14N-ND
|
DigiKey | SWITCH ROTARY 14POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
57M22-01-1-14N
|
Avnet Americas | Switch Rotary SP14T 14 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57M22-01-1-14N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-57M22-01-1-14N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 22.5°, , 1 deck, 1 pole/deck, 14 position/pole, non-shorting RoHS: Compliant | 0 |
|
$62.8100 / $79.9100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.6600 / $95.4400 | Buy Now |
DISTI #
000000000000384836
|
Sager | Rotary Switches Rotary Switch, Military, 22.5°, , 1 deck, 1 pole/deck, 14 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 57M22-01-1-14N
57M22-01-1-14N CAD Models
57M22-01-1-14N Part Data Attributes:
|
57M22-01-1-14N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
57M22-01-1-14N
Grayhill Inc
Rotary Switch, 14 Positions, SP14T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 22.46 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 14 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP14T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |