Part Details for 57M22-06A16N by Grayhill Inc
Overview of 57M22-06A16N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57M22-06A16N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C8286
|
Newark | 57M22-06-1-16N-C |Grayhill 57M22-06A16N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$253.4400 / $339.3900 | Buy Now |
DISTI #
57M22-06A16N-ND
|
DigiKey | SWITCH ROTARY 16POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$225.9910 | Buy Now |
DISTI #
57M22-06A16N
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57M22-06A16N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$136.8108 / $214.8355 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$200.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$266.9800 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC RoHS: Compliant |
6 On Order |
|
$209.3000 / $228.7800 | Buy Now |
DISTI #
57M22-06A16N
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57M22-06A16N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$136.8108 / $214.8355 | Buy Now |
DISTI #
000000000006156196
|
Sager | Rotary Switches 57M22-06-1-16N-C Min Qty: 10 | 0 |
|
$214.5300 / $224.1300 | Buy Now |
|
Master Electronics | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC RoHS: Compliant |
6 On Order |
|
$209.3000 / $228.7800 | Buy Now |