Part Details for 58-0080-060-S by Talema Group LLC
Overview of 58-0080-060-S by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-080LB | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for 58-0080-060-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-0080-060-S
|
TME | Transformer: toroidal, 80VA, 230VAC, 60V, 1.333A, Leads: cables Min Qty: 1 | 15 |
|
$29.1400 / $33.6300 | Buy Now |