Part Details for 58-0300-018-S by Talema Group LLC
Overview of 58-0300-018-S by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58-0300-018-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-0300-018-S
|
TME | Transformer: toroidal, 300VA, 230VAC, 18V, 16.667A, Leads: cables Min Qty: 1 | 5 |
|
$55.8700 / $64.4600 | Buy Now |