Part Details for 58-0395 by Moody Tools Inc
Overview of 58-0395 by Moody Tools Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58-0395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C1336
|
Newark | Tools, Screwdrivers, Kit Contents:8-Pcs Of 0.028", 0.035", 0.05" Hex Drivers & Handle, Product Range:- Rohs Compliant: Na |Moody Tools 58-0395 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3000 | Buy Now |