Part Details for 58-0500-230-S by Talema Group LLC
Overview of 58-0500-230-S by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for 58-0500-230-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-0500-230-S
|
TME | Transformer: toroidal, 500VA, 230VAC, 230V, 2.17A, Leads: cables Min Qty: 1 | 20 |
|
$92.2500 / $106.4400 | Buy Now |