Part Details for 58.32.9.024.0050SPA by FINDER SpA
Overview of 58.32.9.024.0050SPA by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58.32.9.024.0050SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7226
|
Newark | Relay, Dpdt, 250Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:58 Series, Relay Mounting:Din Rail, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:30Vrohs Compliant: Yes |Finder 58.32.9.024.0050SPA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5500 / $20.9600 | Buy Now |
DISTI #
2066-58.32.9.024.0050SPA-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$14.8470 / $21.2100 | Buy Now |
DISTI #
71710718
|
RS | Interface Module, DPDT 10A, 24V DC coil, LED, screw terminal socket | Finder 58.32.9.024.0050SPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$17.3100 / $21.6300 | Buy Now |