Part Details for 58.34.8.120.0049SMA by FINDER SpA
Overview of 58.34.8.120.0049SMA by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58.34.8.120.0049SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK1047
|
Newark | Atex/C1D2 Interface Module, 4Pdt 5A, 120Vac Coil, Agni Contact, Led, Mechanical Indicator, Screw Terminal Socket Rohs Compliant: Yes |Finder 58.34.8.120.0049SMA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7300 / $46.1900 | Buy Now |
DISTI #
2066-58.34.8.120.0049SMA-ND
|
DigiKey | ATEX/C1D2 INTERFACE MODULE, 4PDT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.3900 | Buy Now |
DISTI #
72341033
|
RS | ATEX/C1D2 Interface Module,4PDT 5A, 120VAC coil, AgNi, LED, mechanical indicato | Finder 58.34.8.120.0049SMA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4800 / $55.3400 | RFQ |