Part Details for 58.34.8.120.0060SPA by FINDER SpA
Overview of 58.34.8.120.0060SPA by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58.34.8.120.0060SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK1048
|
Newark | Interface Module, 4Pdt 7A, 120V Ac Coil, Agni Contact, Led, Varistor & Lockable Test Button, Screw Terminal Socket Rohs Compliant: Yes |Finder 58.34.8.120.0060SPA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9200 / $23.7800 | Buy Now |
DISTI #
2066-58.34.8.120.0060SPA-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 7A 120V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$15.6388 / $22.3400 | Buy Now |
DISTI #
71710719
|
RS | Interface Module, 4PDT 7A, 120V AC coil, LED, screw terminal socket | Finder 58.34.8.120.0060SPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 18 |
|
$18.2300 / $22.7900 | Buy Now |