Part Details for 58.34.8.230.0049SMA by FINDER SpA
Overview of 58.34.8.230.0049SMA by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58.34.8.230.0049SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-58.34.8.230.0049SMA-ND
|
DigiKey | ATEX/C1D2 INTERFACE MODULE, 4PDT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
8 In Stock |
|
$46.0000 | Buy Now |
DISTI #
72341035
|
RS | ATEX/C1D2 Interface Module,4PDT 5A, 230VAC coil, AgNi, LED, mechanical indicato | Finder 58.34.8.230.0049SMA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.5100 / $58.6300 | RFQ |