Part Details for 58.P4.9.024.0050SPA by FINDER SpA
Overview of 58.P4.9.024.0050SPA by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58.P4.9.024.0050SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK1037
|
Newark | Masterin Interface Module, 4Pdt 7A, 24V Dc Coil, Agni Contact, Led, Varistor & Lockable Test Button, Push-In Terminal Socket Rohs Compliant: Yes |Finder 58.P4.9.024.0050SPA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7900 / $24.8800 | Buy Now |
DISTI #
2066-58.P4.9.024.0050SPA-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 7A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
25 In Stock |
|
$16.3600 / $23.3700 | Buy Now |
DISTI #
71710722
|
RS | Interface Module, 4PDT 7A, 24V DC coil, LED, push-in terminal socket | Finder 58.P4.9.024.0050SPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$18.7000 / $23.3700 | Buy Now |
DISTI #
58.P4.9.024.0050
|
TME | Relay: interface, 4PDT, Ucoil: 24VDC, 7A, 7A/250VAC, Indication: LED Min Qty: 1 | 0 |
|
$22.9600 / $28.6700 | RFQ |
Part Details for 58.P4.9.024.0050SPA
58.P4.9.024.0050SPA CAD Models
58.P4.9.024.0050SPA Part Data Attributes
|
58.P4.9.024.0050SPA
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
58.P4.9.024.0050SPA
FINDER SpA
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 26.4VDC (Coil), 1000mW (Coil), 15A (Contact), 7VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | unknown | |
Body Breadth | 31 mm | |
Body Height | 86.3 mm | |
Body Length or Diameter | 98.9 mm | |
Coil Operate Voltage(AC) | 30 V | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 600 Ω | |
Coil Voltage(DC)-Max | 26.4 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1750VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 0.04 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 7A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 7 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 150000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 98.9mm X 31mm X 86.3mm | |
Reference Standard | CE; CSA; CUL; EAC; IMQ; LR; RINA; UKCA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SNAP ON |