Part Details for 5800-150-RC by Bourns Inc
Overview of 5800-150-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5800HWR-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTC5800HWR-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote-on | |
LTC5800IWR-IPMA#PBF | Analog Devices | amartMesh IP Wireless 802.15.4 |
Price & Stock for 5800-150-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8280-ND
|
DigiKey | FIXED IND 15UH 1.9A 39 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
721 In Stock |
|
$0.5437 / $1.0000 | Buy Now |
DISTI #
5800-150-RC
|
Avnet Americas | Power Inductor, 15 uH, 1.9 A, 39 Milliohm, ± 10% - Trays (Alt: 5800-150-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.5437 / $0.6177 | Buy Now |
DISTI #
542-5800-150-RC
|
Mouser Electronics | Power Inductors - Leaded 15uH 10% RoHS: Compliant | 762 |
|
$0.6400 / $1.4200 | Buy Now |
DISTI #
73201150
|
RS | Ind0.275x0.7in,15uH10%1.28A, non-shdTHBulk, Bag Packaging | Bourns 5800-150-RC RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 1.9A 39mOhm DCR AXL RoHS: Compliant |
1022 In Stock |
|
$0.5070 / $0.8270 | Buy Now |
DISTI #
51554487
|
Verical | High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 1.9A 0.039Ohm DCR AXL RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1532 | Americas - 1000 |
|
$0.6786 / $1.0751 | Buy Now |
DISTI #
5800-150-RC
|
Avnet Abacus | Power Inductor, 15 uH, 1.9 A, 39 Milliohm, � 10% (Alt: 5800-150-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 1.9A 39mOhm DCR AXL RoHS: Compliant |
1022 In Stock |
|
$0.5070 / $0.8270 | Buy Now |
Part Details for 5800-150-RC
5800-150-RC CAD Models
5800-150-RC Part Data Attributes
|
5800-150-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5800-150-RC
Bourns Inc
General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65024 mm | |
Lead Length | 28.448 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.985 mm | |
Package Length | 17.78 mm | |
Package Style | Axial | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |