Part Details for 5800-182-RC by Bourns Inc
Overview of 5800-182-RC by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5800-182-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8304-ND
|
DigiKey | FIXED IND 1.8MH 180MA 4.4 OHM TH Min Qty: 864 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7030 | Buy Now |
DISTI #
5800-182-RC
|
Avnet Americas | Ind High Current RF Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 158mA AXL - Trays (Alt: 5800-182-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5437 / $0.6177 | Buy Now |
DISTI #
542-5800-182-RC
|
Mouser Electronics | Power Inductors - Leaded 1.8mH 10% RoHS: Compliant | 756 |
|
$0.6330 / $1.4200 | Buy Now |
DISTI #
73201153
|
RS | Ind0.275x0.7in,1800uH10%0.158A, non-shdTHBulk, Bag Packaging | Bourns 5800-182-RC RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 180mA 4.4Ohm DCR AXL RoHS: Compliant |
512 In Stock |
|
$0.6050 / $0.9100 | Buy Now |
DISTI #
5800-182-RC
|
TME | Inductor: axial, THT, 1800uH, 158mA, 4.03Ω, Ø6.73x17.78mm, ±10% Min Qty: 864 | 0 |
|
$0.6500 | RFQ |
|
Master Electronics | High Current RF Choke Bobbin Core 1.8mH 10% 1KHz Ferrite 180mA 4.4Ohm DCR AXL RoHS: Compliant |
512 In Stock |
|
$0.6050 / $0.9100 | Buy Now |
Part Details for 5800-182-RC
5800-182-RC CAD Models
5800-182-RC Part Data Attributes:
|
5800-182-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5800-182-RC
Bourns Inc
General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | FERRITE | |
DC Resistance | 4.4 Ω | |
Inductance-Nom (L) | 1800 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.65024 mm | |
Lead Length | 28.448 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6.985 mm | |
Package Length | 17.78 mm | |
Package Style | Axial | |
Rated Current-Max | 0.18 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |