Part Details for 5800-470 by Bourns Inc
Overview of 5800-470 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5800-470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 0.804A 0.109Ohm DCR AXL RoHS: Compliant |
366 In Stock |
|
$0.5000 / $2.7500 | Buy Now |
DISTI #
51555562
|
Verical | High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 0.804A 0.109Ohm DCR AXL Min Qty: 20 Package Multiple: 10 | Americas - 360 |
|
$0.8156 / $3.6424 | Buy Now |
|
Master Electronics | High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 0.804A 0.109Ohm DCR AXL RoHS: Compliant |
366 In Stock |
|
$0.5000 / $2.7500 | Buy Now |
Part Details for 5800-470
5800-470 CAD Models
5800-470 Part Data Attributes:
|
5800-470
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5800-470
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.109 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.804 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |