Part Details for 58002 by Klein Tools Inc
Overview of 58002 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J9514
|
Newark | Barricade Tape, 76.2Mm X 61M, Blk/Red, Tape Type:Barricade, Tape Colour:Black, Red, Total Tape Thickness:2.5 Mil (0.065 Mm), Roll Length - Imperial:200.14Ft, Roll Length - Metric:61M, Tape Width - Imperial:3", Product Range:- Rohs Compliant: Na |Klein Tools 58002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.8500 | Buy Now |
DISTI #
58002-ND
|
DigiKey | TAPE BARRICADE RED/BLK 3"X66.7YD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$14.5100 | Buy Now |
DISTI #
247-58002
|
Mouser Electronics | Labels & Industrial Warning Signs Caution Tape, Barricade, CAUTION-BURIED ELECTRIC LINE, Red, 200-Foot | 0 |
|
$13.3600 / $14.5100 | Order Now |
|
Onlinecomponents.com | B689 Iiar Style I 58002 (blank) Ammonia / Each RoHS: Compliant | 0 |
|
$9.9900 | Buy Now |