Part Details for 58020 by Tripp Lite
Overview of 58020 by Tripp Lite
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-202 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1580-202MED | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1580-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 58020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95-58020-ND
|
DigiKey | HEX LA KEY 5/16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.5600 / $161.3100 | Buy Now |