580500B00000G
Description: Heat Sink, 20ohm, Slide On, Staggered, Aluminum, Anodized, ROHS COMPLIANT

Overview of 580500B00000G by BOYD Laconia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 580500B00000G by BOYD Laconia

Part # Manufacturer Description Stock Price Buy
DISTI # HS182-ND
DigiKey HEATSINK 24-DIP BLK ANODIZED Min Qty: 8000 Lead time: 7 Weeks Container: Bag Temporarily Out of Stock
  • 8,000 $0.8263
$0.8263 Buy Now

CAD Models for 580500B00000G by BOYD Laconia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 580500B00000G by BOYD Laconia

580500B00000G
BOYD Laconia
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AAVID THERMALLOY LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Body Material
ALUMINUM
Color
BLACK
Construction
SLIDE ON
Fin Orientation
STAGGERED
Finish
ANODIZED
Height
14.73 mm
Length
37.08 mm
Thermal Resistance
20 Ω
Thermal Support Device Type
HEAT SINK
Width
25.6 mm
Want to compare parts?
  1. 580500B00000G
    BOYD Laconia
    Heat Sink, 20ohm, Slide On, Staggered, Aluminum, Anodized, ROHS COMPLIANT
    VS

Related Parts for 580500B00000G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 580500B00000G by BOYD Laconia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 580500B00000G by BOYD Laconia

Select Manufacturer
Which Manufacturer of 580500B00000G would you like to use for your alert(s)?
  • Please alert me when 580500B00000G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 580500B00000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 580500B00000G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 580500B00000G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 580500B00000G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 580500B00000G by BOYD Laconia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: