Part Details for 58074-1 by TE Connectivity
Overview of 58074-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 58074-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0351
|
Newark | Tool, Hand, Idc, Mta, Accessory Type:Manual Pistol Grip Tool, For Use With:Interchangeable Modular Head Assemblies: 58372-1, 58063-2, 58569-1, 58336-1, 58246-2, 58246-1, Product Range:Manual Pistol Grip Tool, Svhc:No Svhc Rohs Compliant: Na |Amp Te Connectivity 58074-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$184.8400 / $193.6400 | Buy Now |
DISTI #
50F783
|
Newark | Insertion Tool Frame, Manual Handle Without Head, Crimp Tool Type:Hand, For Use With:Interchangeable Modular Head Assemblies: 58372-1, 58063-2, 58569-1, 58336-1, 58246-2, 58246-1, 58247-1 And 58443-1, Product Range:Ampmodu Mte Seriesrohs Compliant: Yes |Amp Te Connectivity 58074-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 81 |
|
$160.3200 / $172.3000 | Buy Now |
DISTI #
A2031-ND
|
DigiKey | TOOL HAND CRIMPER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$150.4496 / $166.5700 | Buy Now |
DISTI #
58074-1
|
Avnet Americas | Assembly Tools, Hand Tools For IDC Products - Bulk (Alt: 58074-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 91479 Factory Stock |
|
$164.6100 / $198.0900 | Buy Now |
DISTI #
50F783
|
Avnet Americas | Assembly Tools, Hand Tools For IDC Products - Bulk (Alt: 50F783) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 81 Partner Stock |
|
$207.1700 / $229.3500 | Buy Now |
DISTI #
571-580741
|
Mouser Electronics | Other Tools HAND TOOL PISTL GRIP RoHS: Compliant | 70 |
|
$150.4400 / $166.5600 | Buy Now |
DISTI #
E02:0323_00040010
|
Arrow Electronics | Application Tooling, Hand Crimping Tool without Die Set Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2302 | Europe - 17 |
|
$188.7274 | Buy Now |
DISTI #
V36:1790_11470269
|
Arrow Electronics | Application Tooling, Hand Crimping Tool without Die Set Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2312 | Americas - 16 |
|
$150.9300 / $166.2300 | Buy Now |
|
Future Electronics | Pistol Grip Hand Tool without Head RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 5Box |
|
$149.8100 / $157.3000 | Buy Now |
DISTI #
AMP58074-1
|
Heilind Electronics | MANUAL HANDLE W/O HEAD | Americas - 77 in Stock |
|
$167.4000 / $186.0001 | Buy Now |
Part Details for 58074-1
58074-1 CAD Models
58074-1 Part Data Attributes
|
58074-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58074-1
TE Connectivity
TOOL AND MACHINERY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |