Part Details for 581101B02500G by BOYD Laconia
Overview of 581101B02500G by BOYD Laconia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 581101B02500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581101B02500G-ND
|
DigiKey | HEAT SINK Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2744 | Buy Now |
DISTI #
532-581101B25G
|
Mouser Electronics | Heat Sinks Heat Sink+Solder Pins, TO218, Flat-Back, Vertical, 16.8 Degree C/W, 2.67mm Hole RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8100 / $15.9100 | Buy Now |
Part Details for 581101B02500G
581101B02500G CAD Models
581101B02500G Part Data Attributes
|
581101B02500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
581101B02500G
BOYD Laconia
Heat Sink, 16.8ohm, Extruded, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 16.26 mm | |
Thermal Resistance | 16.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 16.26 mm |