Part Details for 581102B02100G by BOYD Laconia
Overview of 581102B02100G by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 581102B02100G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
532-581102B21G
|
Mouser Electronics | Heat Sinks Heat Sink, TO220, Bi-Directional, Flat Back Extra, Vertical, 16.26x16.26x38.1mm RoHS: Compliant | 0 |
|
$3.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9900 / $10.9300 | Buy Now |
DISTI #
000000000002757966
|
Sager | Heat Sinks Heat Sink, TO220, Bi-Directional, Flat Back Extra, Vertical, 16.26x16.26x38.1mm Min Qty: 1000 | 0 |
|
$4.2000 / $4.3400 | Buy Now |
Part Details for 581102B02100G
581102B02100G CAD Models
581102B02100G Part Data Attributes
|
581102B02100G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
581102B02100G
BOYD Laconia
Heat Sink, 16.8ohm, Extruded, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 16.26 mm | |
Thermal Resistance | 16.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 16.26 mm |