Part Details for 58124 SL002 by Alpha Wire
Overview of 58124 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68758-124HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
68458-124HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Right Angled Header, Through Hole, Single Row, 24 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 58124 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5125
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 20Awg, 500Ft, 150V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 58124 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,286.3700 | Buy Now |
DISTI #
3937-58124SL002-ND
|
DigiKey | CABLE 4COND 20AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,291.8500 | Buy Now |
DISTI #
58124SL002-ND
|
DigiKey | CABLE 4COND 20AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0369 | Buy Now |
DISTI #
602-58124-500
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 4 Conductor 300V, Foil, PPVC, PPVC 500 ft Spool, Slate RoHS: Compliant | 0 |
|
$1,095.7500 / $1,143.7300 | Order Now |
DISTI #
70138466
|
RS | Multiconductor Cable, 4C, 20AWG, 58124 Series | Alpha Wire 58124 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,187.3400 / $1,249.8300 | RFQ |