Part Details for 58165 by Thomas & Betts
Overview of 58165 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F6355
|
Newark | 4/0 Weld Cu Std Brl 1 Hole 1/2 Bolt Rohs Compliant: Yes |Abb Thomas & Betts 58165 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 / $13.8600 | Buy Now |
|
Bisco Industries | 10 |
|
Buy Now | ||
|
Onlinecomponents.com | Lug Terminal (4/0)AWG Copper 70.1mm Electro Tin |
100 In Stock |
|
$8.8600 / $10.9600 | Buy Now |
|
Master Electronics | Lug Terminal (4/0)AWG Copper 70.1mm Electro Tin |
100 In Stock |
|
$8.8600 / $10.9600 | Buy Now |
Part Details for 58165
58165 CAD Models
58165 Part Data Attributes:
|
58165
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
58165
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |