Part Details for 5818X-03S-RO by Lin Engineering
Overview of 5818X-03S-RO by Lin Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5818X-03S-RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6128
|
Newark | Stepper Motor, Stepper Motor Type:Dual Shaft, Hybrid, Motor Size:61Mm, Coil Type:Bipolar, Step Angle:1.8°, Torque Max:1.1N-M, Current Rating:1.4A, Voltage Rating Max:24Vdc, No. Of Wires:4, External Length:44.2Mm, Shaft Length:20.5Mm Rohs Compliant: Yes |Lin Engineering 5818X-03S-RO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |