Part Details for 58247-3 by TE Connectivity
Overview of 58247-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58247-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H6839
|
Newark | Crimp Die Set, 58074-1 Crimp Tool, For Use With:58074-1 & 58075-1 Pistol Grip Handle Assemblies, Product Range:Te Connectivity/Amp 582, Crimp Size:26Awg To 18Awg Rohs Compliant: Na |Amp Te Connectivity 58247-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$346.4000 / $378.6800 | Buy Now |
DISTI #
85W9659
|
Newark | Mta 156 Crimp Head Production Rbbn Cable |Amp Te Connectivity 58247-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.7800 / $346.0600 | Buy Now |
DISTI #
58247-3-ND
|
DigiKey | TOOL HEAD MTA .156 26-18AWG Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.6624 / $381.5900 | Buy Now |
DISTI #
58247-3
|
Avnet Americas | Connector Accessories Ribbon Cable Or Discrete Wire Terminating Head - Bulk (Alt: 58247-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$287.6250 / $346.1250 | Buy Now |
DISTI #
571-58247-3
|
Mouser Electronics | Crimpers / Crimping Tools CENTERLINE HEAD MTA 156 | 14 |
|
$364.1200 / $389.2300 | Buy Now |
|
Future Electronics | PISTOL GRIP HAND TOOL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$320.1000 / $336.1100 | Buy Now |
DISTI #
AMP58247-3
|
Heilind Electronics | MTA .156 CENTERLINE HEAD | Americas - 6 in Stock |
|
$329.0625 / $365.6250 | Buy Now |
|
Onlinecomponents.com | MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE |
8 On Order |
|
$319.4300 / $353.6100 | Buy Now |
DISTI #
58247-3
|
TTI | Crimpers / Crimping Tools CENTERLINE HEAD MTA 156 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$313.8300 / $320.1000 | Buy Now |
DISTI #
58247-3
|
Avnet Americas | Connector Accessories Ribbon Cable Or Discrete Wire Terminating Head - Bulk (Alt: 58247-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$287.6250 / $346.1250 | Buy Now |
Part Details for 58247-3
58247-3 CAD Models
58247-3 Part Data Attributes
|
58247-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58247-3
TE Connectivity
TOOL AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |