Part Details for 5829 by Allegro MicroSystems LLC
Overview of 5829 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-829HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 29 Positions, 2.54mm (0.100in) Pitch. | |
65829-003LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Mini Jumper , Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
SiT8008AC-83-33E-12.582900 | SiTime | 1 to 110 MHz, Low Power Oscillator |