Part Details for 58311-11 by Littelfuse Inc
Overview of 58311-11 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55831-101LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header Shroud, Vertical Signal, 5 Row, Press-Fit, 30 Position, Standard |
Price & Stock for 58311-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9163
|
Newark | Rocker Dpdt On-Off-On/Bulk |Littelfuse 58311-11 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $14.2800 | Buy Now |
DISTI #
F8917-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-58311-11
|
Mouser Electronics | Rocker Switches ROCKER DPDT ON-OFF-ON | 0 |
|
$12.2300 / $13.9200 | Order Now |
|
Ozdisan Elektronik | ROCKER DPDT ON-OFF-ON | 0 |
|
$27.1259 / $29.0247 | RFQ |