Part Details for 58312-AG by Littelfuse Inc
Overview of 58312-AG by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-123 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSS1583-123MED | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 5858 | |
MSD1583-123MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 58312-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC9166
|
Newark | Rocker On-Off-On Amber Green Led/ Bulk |Littelfuse 58312-AG RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5600 / $15.3400 | Buy Now |
DISTI #
576-58312-AG
|
Mouser Electronics | Rocker Switches ROCKER ON-OFF-ON AMBER GREEN LED | 0 |
|
$20.2100 / $21.1500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.7900 / $28.8900 | Buy Now |
|
Ozdisan Elektronik | ROCKER ON-OFF-ON AMBR GRN LED | 0 |
|
$38.4102 / $41.0989 | RFQ |