There are no models available for this part yet.
Overview of 58312-C4 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD1583-123 | Coilcraft Inc | Power inductor, coupled, 10/20% tol, SMT, RoHS | |
MSS1583-123MED | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 5858 | |
MSD1583-123MED | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 58312-C4 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC9169
|
Newark | Rocker Off-On Trans L.e.d/ Bulk |Littelfuse 58312-C4 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2300 / $13.4600 | Buy Now | |
DISTI #
576-58312-C4
|
Mouser Electronics | Rocker Switches ROCKER OFF-ON TRANS L.E.D | 0 |
|
$11.6300 / $13.2200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7600 / $17.1400 | Buy Now | ||
Ozdisan Elektronik | ROCKER OFF-ON TRANS L.E.D | 0 |
|
$29.6052 / $31.6776 | RFQ |
CAD Models for 58312-C4 by Littelfuse Inc
Part Data Attributes for 58312-C4 by Littelfuse Inc
58312-C4
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
58312-C4Littelfuse IncVS
-