Part Details for 583616-8 by TE Connectivity
Overview of 583616-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 583616-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A100671TR-ND
|
DigiKey | TERM EDGE TWIN LF 24-28AWG CRIMP Min Qty: 7000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4938 | Buy Now |
DISTI #
583616-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 583616-8) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4889 / $0.5354 | Buy Now |
DISTI #
571-583616-8
|
Mouser Electronics | Standard Card Edge Connectors TWIN LEAF TERM. RoHS: Compliant | 0 |
|
$0.4930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.4570 | Buy Now |
DISTI #
AMP583616-8
|
Heilind Electronics | TWIN LEAF TERM. | Americas - 0 in Stock |
|
$0.5706 / $0.5791 | Buy Now |
|
Onlinecomponents.com | TWIN LEAF TERM. RoHS: Compliant |
411 In Stock |
|
$0.4882 / $0.6548 | Buy Now |
|
Quest Components | 1000 |
|
$0.7312 / $1.8280 | Buy Now | |
DISTI #
583616-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 583616-8) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4889 / $0.5354 | Buy Now |
DISTI #
583616-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 583616-8) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4889 / $0.5354 | Buy Now |
|
Master Electronics | TWIN LEAF TERM. RoHS: Compliant |
411 In Stock |
|
$0.4882 / $0.6548 | Buy Now |
Part Details for 583616-8
583616-8 CAD Models
583616-8 Part Data Attributes
|
583616-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583616-8
TE Connectivity
TWIN LEAF TERM.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |