-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONT.CRP.SNAP TW.LF.STRIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583649-2-ND
|
DigiKey | TERM EDGE TWIN LF 18-22AWG CRIMP Min Qty: 21000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4219 | Buy Now |
DISTI #
583649-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 583649-2) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.4472 | Buy Now |
DISTI #
571-583649-2
|
Mouser Electronics | Standard Card Edge Connectors CONT.CRP.SNAP TW.LF STRIP RoHS: Not Compliant | 0 |
|
$0.4430 | Order Now |
DISTI #
AMP583649-2
|
Heilind Electronics | CONT.CRP.SNAP TW.LF.STRIP | Americas - 0 in Stock |
|
$0.4964 | Buy Now |
|
Onlinecomponents.com | CONT.CRP.SNAP TW.LF.STRIP | 0 |
|
$0.4322 / $1.2151 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 3600 |
|
$0.1170 / $0.4500 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.9MM2 | 2880 |
|
$0.1560 / $0.6000 | Buy Now |
DISTI #
583649-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 583649-2) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.4472 | Buy Now |
DISTI #
583649-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 583649-2) RoHS: Compliant Min Qty: 21000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.4472 | Buy Now |
|
Master Electronics | CONT.CRP.SNAP TW.LF.STRIP | 0 |
|
$0.4322 / $1.2151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
583649-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583649-2
TE Connectivity
CONT.CRP.SNAP TW.LF.STRIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: TIN LEAD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.095 inch | |
Cable Entry-Min | 0.045 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |