Part Details for 58372-1 by TE Connectivity
Overview of 58372-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 58372-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9662
|
Newark | Extraction, Removal&insertion Tools 2Mm Head W/O |Amp Te Connectivity 58372-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,842.4200 / $1,910.5200 | Buy Now |
DISTI #
66F3097
|
Newark | Dies Set, 2Mm, Hand, Receptacle, Header, Crimp Die Applications:Amp Ct Series Receptacle Connectors, For Use With:Amp Pistol Grip Hand Tool Systems, Product Range:- Rohs Compliant: Na |Amp Te Connectivity 58372-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,593.3800 | Buy Now |
DISTI #
38AC3226
|
Newark | Dies Set, 2Mm, Hand, Receptacle, Header, Crimp Die Applications:Amp Ct Series Receptacle Connectors, For Use With:Amp Pistol Grip Hand Tool Systems, Product Range:-, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Na |Amp Te Connectivity 58372-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,045.7800 / $2,077.9400 | Buy Now |
DISTI #
A99129-ND
|
DigiKey | TOOL HEAD ASSEM 2MM TERMINATER Min Qty: 1 Lead time: 18 Weeks Container: Bag |
9 In Stock |
|
$1,697.3920 / $1,760.2600 | Buy Now |
DISTI #
58372-1
|
Avnet Americas | Connector Accessories Terminating Head - Bulk (Alt: 58372-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$1,548.3960 / $1,863.3240 | Buy Now |
DISTI #
571-583721
|
Mouser Electronics | Extraction, Removal & Insertion Tools 2MM HEAD W/O TOOL | 7 |
|
$1,837.0400 | Buy Now |
DISTI #
71833559
|
RS | Crimpers, Hand Tool, HEAD (IDC) 2MM C.T. W/O TL | TE Connectivity 58372-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$1,760.2600 | Buy Now |
|
Future Electronics | HEAD (IDC) 2MM C.T. W/O TL RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$1,664.9600 | Buy Now |
DISTI #
AMP58372-1
|
Heilind Electronics | HEAD (IDC) 2MM C.T. W/O TL | Americas - 6 in Stock |
|
$1,771.4700 / $1,968.3000 | Buy Now |
|
Onlinecomponents.com | Crimp Tool Die - AMP CT Series Receptacle Connectors - AMP Pistol Grip Hand Tool Systems. |
5 In Stock |
|
$1,664.9600 / $1,749.0000 | Buy Now |
Part Details for 58372-1
58372-1 CAD Models
58372-1 Part Data Attributes
|
58372-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58372-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |