Part Details for 583760-1 by TE Connectivity
Overview of 583760-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 583760-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7004
|
Newark | Card Guide, Amp Leaf Rohs Compliant: Yes |Amp Te Connectivity 583760-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
583760-1
|
Avnet Americas | Connector Accessories Card Guide - Bulk (Alt: 583760-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 583760-1
583760-1 CAD Models
583760-1 Part Data Attributes
|
583760-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583760-1
TE Connectivity
CARD GUIDE, AMP LEAF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |