Part Details for 583875-2 by TE Connectivity
Overview of 583875-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 583875-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H7037
|
Newark | Twin Leaf Term. Rohs Compliant: Yes |Amp Te Connectivity 583875-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 | Buy Now |
DISTI #
17-583875-2CT-ND
|
DigiKey | TERM EDGE TWIN LF 16-20AWG CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6227 In Stock |
|
$0.5575 / $1.0700 | Buy Now |
DISTI #
583875-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 583875-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5620 / $0.6155 | Buy Now |
DISTI #
571-583875-2
|
Mouser Electronics | Standard Card Edge Connectors TWIN LEAF TERM. RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.5250 | Buy Now |
DISTI #
AMP583875-2
|
Heilind Electronics | TWIN LEAF TERM. | Americas - 0 in Stock |
|
$0.6559 / $0.6657 | Buy Now |
|
Onlinecomponents.com | TWIN LEAF TERM. RoHS: Compliant | 0 |
|
$0.6090 / $0.7170 | Buy Now |
DISTI #
583875-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 583875-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5620 / $0.6155 | Buy Now |
DISTI #
AMP583875-2
|
Interstate Connecting Components | TWIN LEAF TERM. | 0 |
|
$0.6559 / $0.6657 | Buy Now |
|
Master Electronics | TWIN LEAF TERM. RoHS: Compliant | 0 |
|
$0.6090 / $0.7170 | Buy Now |
Part Details for 583875-2
583875-2 CAD Models
583875-2 Part Data Attributes:
|
583875-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583875-2
TE Connectivity
TWIN LEAF TERM.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |