Part Details for 583875-3 by TE Connectivity
Overview of 583875-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 583875-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H0544
|
Newark | Twin Leaf Contact Rohs Compliant: Yes |Amp Te Connectivity 583875-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $2.9900 | Buy Now |
DISTI #
583875-3-ND
|
DigiKey | TERM EDGE TWIN LF 16-20AWG CRIMP Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0858 | Buy Now |
DISTI #
583875-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 583875-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$2.6679 / $3.0122 | Buy Now |
DISTI #
571-583875-3
|
Mouser Electronics | Standard Card Edge Connectors TWIN LEAF CONTACT RoHS: Compliant | 688 |
|
$2.9300 / $5.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Box | 0Box |
|
$2.5400 | Buy Now |
DISTI #
AMP583875-3
|
Heilind Electronics | TWIN LEAF CONTACT | Americas - 0 in Stock |
|
$3.1641 / $3.2113 | Buy Now |
|
Onlinecomponents.com | TWIN LEAF CONTACT RoHS: Compliant | 0 |
|
$2.8400 / $5.3400 | Buy Now |
|
Quest Components | WIRE TERMINAL, 1.4MM2 | 53 |
|
$2.8575 / $5.7150 | Buy Now |
DISTI #
AMP583875-3
|
Interstate Connecting Components | TWIN LEAF CONTACT | 0 |
|
$3.1641 / $3.2113 | Buy Now |
DISTI #
583875-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 583875-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 583875-3
583875-3 CAD Models
583875-3 Part Data Attributes
|
583875-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
583875-3
TE Connectivity
TWIN LEAF CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD FLASH OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.073 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |