There are no models available for this part yet.
Overview of 58401-SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85840-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, Press-Fit, 8 Mod. | |
G800NA5840183EU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 2x12Pin, FULL G/F, NY6T, 5.84mm*2.5mm*2.79mm, REMOVED#3POS | |
85840-111LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 4 Row Signal Header, Straight, 8 Mod, Press Fit. |
Price & Stock for 58401-SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$478.2700 / $505.7900 | Buy Now | ||
Master Electronics | Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock 10 Factory Stock |
|
$478.2700 / $505.7900 | Buy Now |