Part Details for 58411 SL002 by Alpha Wire
Overview of 58411 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68758-411HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 11 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 58411 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5113
|
Newark | Shielded Multipair Cable, 1 Pair 22Awg, 500Ft, 150V, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 58411 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$774.0600 | Buy Now |
DISTI #
3937-58411SL002-ND
|
DigiKey | CABLE 2COND 22AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,379.1100 | Buy Now |
DISTI #
A58411SL-500-ND
|
DigiKey | CABLE 2COND 22AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2257 / $1.3933 | Buy Now |
DISTI #
602-58411-500
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 1 Conductor 300V, Foil, PPVC, PPVC 500 ft Spool, Slate RoHS: Compliant | 0 |
|
$612.7600 / $653.4500 | Order Now |
DISTI #
71360293
|
RS | Multiconductor Cable, 1 Pair, 22 AWG, Slate, Shielded, Polyvinyl Chloride | Alpha Wire 58411 SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 2 |
|
$679.5900 | Buy Now |