Part Details for 58423-1 by TE Connectivity
Overview of 58423-1 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58423-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F3273
|
Newark | Crimp Die, 58433-1 Crimp Tool, Crimp Die Applications:Pidg & Plasti-Grip Terminals, For Use With:Te 58433-3 Pro-Crimper Iii Hand Crimp Tool Assembly, Product Range:-, Crimp Size:22Awg To 10Awg Rohs Compliant: Yes |Amp Te Connectivity 58423-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 31 |
|
$100.7800 / $117.4800 | Buy Now |
DISTI #
A9991-ND
|
DigiKey | DIESET SPLICE TERMINALS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
23 In Stock |
|
$113.1416 / $128.7500 | Buy Now |
DISTI #
58423-1
|
Avnet Americas | Connector Accessories PIDG Crimp Tool Die Set - Bulk (Alt: 58423-1) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$110.9200 / $133.4800 | Buy Now |
DISTI #
66F3273
|
Avnet Americas | Connector Accessories PIDG Crimp Tool Die Set - Bulk (Alt: 66F3273) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 31 Partner Stock |
|
$113.3600 / $130.3300 | Buy Now |
DISTI #
571-584231
|
Mouser Electronics | Punches & Dies DIE SET INSUL. 22-10 | 38 |
|
$103.0000 / $118.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Box | 0Box |
|
$114.6400 | Buy Now |
DISTI #
AMP58423-1
|
Heilind Electronics | DIE, RBY IS9252 | Americas - 32 in Stock |
|
$114.2100 / $141.0001 | Buy Now |
|
Onlinecomponents.com | Tool Die Set For Splices and Terminals - 10 to 22 AWG. RoHS: Compliant |
14 In Stock 100 On Order |
|
$85.2700 / $107.7700 | Buy Now |
DISTI #
69913510
|
Verical | Tools and Accessories, SDE Die Set, 22-10 For PRO-Crimper RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 13 |
|
$119.5603 / $132.8853 | Buy Now |
DISTI #
77307199
|
Verical | Tools and Accessories, SDE Die Set, 22-10 For PRO-Crimper RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$221.0282 / $227.4348 | Buy Now |
Part Details for 58423-1
58423-1 CAD Models
58423-1 Part Data Attributes:
|
58423-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
58423-1
TE Connectivity
(58423-1) DIE, RBY IS9252
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | DIE SET | |
Wire Gauge | 0 AWG | |
Wire Size-Max |